Molex 43045-0212

Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43045-0212 2,215 Buy Now »
USD
0.249 0.249
Carlton-Bates
78068787296 0 ··
USD
0.680 0.680 0.680 0.680 0.680
Newark
56H9438 67 Buy Now »
USD
0.660 0.599 0.521 0.391 0.346
Chip One Stop Japan
MOLE-0307774 966 Buy Now »
USD
0.361 0.309 0.309 0.309
Heilind Electronics
MOL43045-0212 65,448 Buy Now »
USD
0.248 0.234
TTI
43045-0212 14,016 Buy Now »
USD
0.301 0.301 0.301
Mouser
538-430-45-0212 12,544 Buy Now »
USD
0.660 0.599 0.521 0.391 0.346
NEP Electronics
43045-0212 41,735 ··
Onlinecomponents.com
430450212 635 Buy Now »
USD
0.311 0.311 0.269 0.270 0.247
Chip One Stop Global 3
C1S516503077749 1,754 Buy Now »
JPY
35.00 35.00 35.00 35.00 35.00
C1S516500055694 678 Buy Now »
JPY
76.50 58.00 51.40 51.40
C1S516500442562 3,511 Buy Now »
JPY
135.00
Dachs
43045-0212 1,296 ··
Master Electronics
430450212 423 ··
USD
0.311 0.311 0.269 0.270 0.247
Interstate Connecting Components
43045-0212 65,184 Buy Now »
Bisco
43045-0212 225 Buy Now »
Allied Electronics
70090950 308 Buy Now »
USD
0.684 0.684 0.617 0.557 0.529
Heilind Asia
MOL43045-0212 0 ··
Power and Signal Group
43045-0212 0 ··
Farnell
9733000 3,401 Buy Now »
GBP
0.587 0.451 0.304 0.304
element14 APAC 2
672981 0 ··
SGD
0.984 0.893 0.777 0.583 0.530
9733000 4,367 Buy Now »
SGD
0.984 0.893 0.777 0.583 0.516
Electro Sonic
430450212 2,115 Buy Now »
USD
0.330 0.330 0.285 0.286 0.262
Rutronik
COREC4456 2,066 Buy Now »
EUR
0.327 0.305
Distrelec
43045-0212 1,698 Buy Now »
EUR
0.530 0.530 0.530 0.460 0.430
RS Components
2332860 10,820 Buy Now »
GBP
0.620 0.564 0.508 0.394
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1300161 28,407 Buy Now »
USD
0.490 0.370 0.370 0.370
Component Sense
430450212 651 Buy Now »
Quest
43045-0212 285 Buy Now »
USD
1.15 0.920 0.575 0.345 0.345
Area51
43045-0212 594 ··
USD
0.251 0.251 0.251 0.251 0.251
Abacus Technologies
43045-0212 2,500 ··
Tencell
43045-0212 3,553 Buy Now »
USD
0.261 0.261 0.261 0.261 0.256
TME
MX-43045-0212 141 Buy Now »
USD
0.660 0.520 0.430 0.340 0.340
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
43045-0212 Contact Send RFQ »
North Star Micro
43045-0212 Contact ··
TransparentC
43045-0212 Contact ··
XS Micro
43045-0212 Contact ··
SemiconductorPLUS
43045-0212 Contact ··

Descriptions

MICRO HDR 02 PCB V0 VERTWIR
NEP Electronics
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Power and Signal Group
Micro-Fit 3.0 Connectors 2 CKT VERT HEADER
Mouser
Connector Wire to Board Header 2 Position 3mm Solder Straight Thru-Hole Tray
Jameco
Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Molex
MICROFIT 3.0 VERT THRHOLE HDR
Heilind Electronics
Pin Header PCB - Vertical 2P
Carlton-Bates
MICROFIT 3.0 VERT THRHOLE HDR
Interstate Connecting Components
MICROFIT 3.0 VERT THRHOLE H
Onlinecomponents.com
Microfit 30 Vert Thrhole Hdr
Master Electronics
Socket; wire-board; male; PIN:2; Glow-Wire, with locating post
TME
Microfit 3.0 Vert Thrhole Hdr DR Tin2Ckt
Allied Electronics
Wire To Board Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:2; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
Newark
HEADER, VERTICAL, 2WAY; Connector Type:Wire to Board; Series:MicroFit; Contact Termination:Solder; Gender:Plug; No. of Contacts:2; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Current Rating:5A; Flammability Rating:UL94V-0; Lead Spacing:3mm; Material:Polyester; No. of Poles:2; No. of Ways:2; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V
element14 APAC
MICROFIT 3.0 VERT THRHOLE HDR
Heilind Asia
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Global
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Verical
MICRO-FIT 3.0 HDR 02X01P VT
TTI
CONN HEADER 2POS 3MM VERT
Component Sense
HEADER, VERTICAL, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:3mm; Termination Method:Solder; Contact Material:Brass; Series:MicroFit; Contact Plating:Tin; No. of Rows:2; Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:2; Pitch:3mm; Voltage Rating, AC:250V; Voltage, Working:250V
Farnell
2 way 2 row vertical header 3mm pitch
RS Components
02P MICRO-FIT HEADER 2 ROW
Rutronik
Pin header dual row [Molex] 43045-0212 Pin header dual row
Distrelec

Technical Specifications

Number of Circuits 2
Mounting Type Through Hole Surface Mount PCB
Contact Plating Tin
Insulation Resistance 1 GΩ
Number of Positions 2
Number of Contacts 2
Material Polyester
Glow Wire Compliant Compliant
Current Rating 5 A
Voltage Rating (AC) 250 V
Voltage Rating (DC) 250 V
Halogen Free Status Low Halogen
Size-Height 9.9 mm
Orientation Vertical
Packaging Tray Bulk
Number of Rows 2
Housing Material Thermoplastic
Size-Width 7.37 mm
Housing Color Black
RoHS Compliant
Gender Male
Color Black
Flammability Rating UL 94 V-0
Size-Length 6.65 mm
Lifecycle Status Active
Size-Diameter 3 mm
REACH SVHC Compliance No SVHC
Contact Material Brass
Lead-Free Status Lead Free
Mated Height 10.29 mm
Pin Pitch 3 mm

Documents

Digi-Key
Datasheet 1 page 8 years ago
Farnell
Datasheet 1 page 5 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 10 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 9 pages 9 years ago
Arrow
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
element14
Datasheet 1 page 10 years ago
Datasheet 2 pages
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 43045-0212
MOL 43045-0212
MLX 43045-0212
MOLE 43045-0212
MOLX 43045-0212
MOLEX INCORPORATED 43045-0212
MOLEX CONNECTOR CORPORATION 43045-0212
MOLEX CONNECTOR CORP 43045-0212
MOLEX HONG KONG CHINA LTD 43045-0212
MOLEX ELECTRONICS 43045-0212
MXA 43045-0212
MOLEX PREMISE NETWORK 43045-0212
MOLEX INTERCONNECT GMBH 43045-0212
MOLEX GMBH 43045-0212
Molex Taiwan Ltd 43045-0212
MOLEX INDUSTRIAL 43045-0212
MOELX 43045-0212
MOLEX INTERCONNECT 43045-0212
MOLEX ELEKTRONIK GMBH 43045-0212
MOLEX CONNECTOR 43045-0212
MOLEX-ETC 43045-0212
GWCONNECT BY MOLEX 43045-0212
MOLEX / Rohs 43045-0212
MOLEX JAPAN COMPANY LIMITED 43045-0212
MOLEX INDUSTRIAL HDC 43045-0212
Molex, LLC 43045-0212

Search for other parts like 43045- »