Bourns 2051-40-SM-RPLF

1812 (4532Metric) 2051 1 Surface Mount Gas Discharge Tube 400V 2000A 2kA ±25% 90C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)1812
Case Code (Metric)4532
Contact PlatingTin
MountSurface Mount
Number of Terminals2
Technical
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingCut Tape (CT)
Peak Pulse Current1 A
TerminationSMD/SMT
Tolerance30 %
Dimensions
Depth3.2 mm
Height2.7 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2051-40-SM-RPLF.

Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+4.09%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2051-40-SM-RPLF.

Related Parts

Descriptions

Descriptions of Bourns 2051-40-SM-RPLF provided by its distributors.

1812 (4532Metric) 2051 1 Surface Mount Gas Discharge Tube 400V 2000A 2kA ±25% 90C
GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2051-40-SM-RPLF
Gas Discharge Tubes 400VDC 2kADC 2AAC 0.5pF Solder Pad SMD
Surge Arrestor Gas Discharge Tube 400VDC 2kA SMD T/R
Product Description Demo for Development.
GAS DISCHARGE TUBE 2 POLE 400V
GAS DISCHARGE TUBE, SMD, 400V; Product Range: 2051 Series; DC Breakover Voltage: 400V; GDT Case Style: 2 Terminal SMD; Impulse Discharge Current: 2kA; Impulse Sparkover Voltage: 900V; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2051-40-SM-RPLF.

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)1812
Case Code (Metric)4532
Contact PlatingTin
MountSurface Mount
Number of Terminals2
Technical
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingCut Tape (CT)
Peak Pulse Current1 A
TerminationSMD/SMT
Tolerance30 %
Dimensions
Depth3.2 mm
Height2.7 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2051-40-SM-RPLF.

Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago