Bourns 2026-47-C2

Surge Arrestor 3-Pole Gas Discharge Tube 470VDC 40kA Thru- Hole Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals3
Technical
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
Peak Pulse Current40 kA
TerminationRadial
Tolerance20 %
Dimensions
Depth7.9 mm
Lead Diameter1 mm
Lead Pitch4.4 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2026-47-C2.

Electro Sonic
Datasheet5 pages4 years ago
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.065
$ 1.062
$ 1.062
Stock
9,405
9,222
9,222
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2026-47-C2.

Descriptions

Descriptions of Bourns 2026-47-C2 provided by its distributors.

Surge Arrestor 3-Pole Gas Discharge Tube 470VDC 40kA Thru- Hole Tray
Gas Discharge Tubes 470VDC 10kADC 10AAC 2pF Radial Thru-Hole
GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-47-C2
3-Pole Gas Discharge Tubes Sparkover100V/s 470V 3 Pole
GAS DISCHARGE TUBE 470VDC 20KADC RADIAL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2026-47C2

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals3
Technical
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
Peak Pulse Current40 kA
TerminationRadial
Tolerance20 %
Dimensions
Depth7.9 mm
Lead Diameter1 mm
Lead Pitch4.4 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2026-47-C2.

Electro Sonic
Datasheet5 pages4 years ago
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago