📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 20108D1X104K5E

Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-8
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 20108D1X104K5E.

IHS

Datasheet3 pages6 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.43
$ 5.43
Stock
0
2,280
Authorized Distributors
4
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Capacitors
7
7
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Multilayer Ceramic Capacitor, C062 Series, 0.1 - F, - 10%, X7R, 100 V, Radial Leaded
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay 20108D1X104K5E provided by its distributors.

Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-8
CS20108D1X104K5 E e1
.1 OHM 8 PIN C-SIP BUSS
.1UF 50V 10% CS20

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric