Amphenol Communications Solutions 20021311-00040T4LF

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Straight
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Dimensions
Depth3 mm
Height4.6 mm
Length24.13 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021311-00040T4LF.

Farnell
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-2.34%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 20021311-00040T4LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 20021311-00040T4LF provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Straight
RCPT VT TH-20021311-00040T4LF | Amphenol FCI (Amphenol CS) 2002131100040T4LF
1.27mm (0.05in.) pitch, Receptacle Top entry, 40 contacts
Headers & Wire Housings 1.27X1.27Mm Btb, T/H Vert, 40 Pos, Recep
Conn Socket Strip RCP 40 POS 1.27mm Solder ST Thru-Hole Tube
1.27 MM BTB VT DIP TYPE RECEPT
L-845/722 Hex Wrench Installation Tool
CONN RECEPT 40POS DUAL VERT T/H
Btb Connector, Rcpt, 40Pos, 2Row, 1.27Mm; Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:through Hole; Product Range:fci Minitek127 20021311 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20021311-00040T4LF.
  • 2002131100040T4LF

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Dimensions
Depth3 mm
Height4.6 mm
Length24.13 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021311-00040T4LF.

Farnell
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant