Molex 15-92-1430

Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating30 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-92-1430.

Molex
Datasheet2 pages11 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Factory Futures
Datasheet3 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-3.65%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-92-1430.

Related Parts

Descriptions

Descriptions of Molex 15-92-1430 provided by its distributors.

Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
1.27mm Pitch EBBI 50D Receptacle, Vertical, 30 Circuits
30CKT EBBI VERT RECPT A716601330 | Molex Incorporated 15-92-1430
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal, Black
Connector,d-Shell,pcb Mount,plug,30 Contacts,skt,0.05 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 15-92-1430
30P RECEPTACLE VERTICAL 1,27MM RoHSconf
Through Hole D-Sub Connectors RoHS
PCB RECEPTACLE, BTB/SIGNAL, 30POS, 2ROW;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015921430
  • 015921430
  • 15-921430
  • 15921430
  • A716601330

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating30 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-92-1430.

Molex
Datasheet2 pages11 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Factory Futures
Datasheet3 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago