Amphenol Communications Solutions 20020327-D021B01LF

Wire-To-Board Terminal Block, Fixed, 3.81 mm, 2 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
PlatingSteel
Technical
Connector TypeScrew, Terminal Block
Current10 A
Current Rating10 A
Max Operating Temperature115 °C
Max Supply Voltage300 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.4 mm
Length8.02 mm
Pitch3.81 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20020327-D021B01LF.

Farnell
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-57.02%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 20020327-D021B01LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 20020327-D021B01LF provided by its distributors.

Wire-To-Board Terminal Block, Fixed, 3.81 mm, 2 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw
Conn Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 10A/Contact Box
Terminal Block Pluggable, 2 Position, 24-16Awg; Pitch Spacing:3.81Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Amphenol Anytek 20020327-D021B01LF
Conn;TermBlk;PCB;Fixed;Screw;2Poles;3.81mm;Front;24-16AWG;26-381Series;10A;300V | Amphenol FCI (Amphenol CS) 20020327-D021B01LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020327D021B01LF

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
PlatingSteel
Technical
Connector TypeScrew, Terminal Block
Current10 A
Current Rating10 A
Max Operating Temperature115 °C
Max Supply Voltage300 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.4 mm
Length8.02 mm
Pitch3.81 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20020327-D021B01LF.

Farnell
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant