Molex 39512-1002

Terminal Block, R/A Header, 2Way, Th Rohs Compliant: Yes |Molex 39512-1002
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Contact Resistance8 mΩ
Current8 A
Current Rating8 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationHorizontal, Vertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage300 V
Dimensions
Depth9.2 mm
Length9.01 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Molex 39512-1002.

Molex
Datasheet1 page11 years ago
Technical Drawing5 pages12 years ago
Datasheet5 pages16 years ago
Master Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
+23.73%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39512-1002.

Related Parts

Descriptions

Descriptions of Molex 39512-1002 provided by its distributors.

Terminal Block, R/A Header, 2Way, Th Rohs Compliant: Yes |Molex 39512-1002
Conn Shrouded Header (4 Sides) HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Eurostyle™
Pluggable Terminal Blocks 3.81MM EURO HEADER R O HEADER RA BLK 2CKT
3.81mm Pitch Eurostyle Horizontal PCB Header, 2 Circuits
Cross Referenced to MOLEX - Part MOL39512-1002
TERM BLOCK HDR 2POS 90DEG 3.81MM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395121002
  • 395121002

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Contact Resistance8 mΩ
Current8 A
Current Rating8 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationHorizontal, Vertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage300 V
Dimensions
Depth9.2 mm
Length9.01 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Molex 39512-1002.

Molex
Datasheet1 page11 years ago
Technical Drawing5 pages12 years ago
Datasheet5 pages16 years ago
Master Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago