Curtis Industries 2002

Curtis Terminal Blocks
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Insulation MaterialPPO
MountChassis, Panel
Technical
Current Rating30 A
Number of Circuits2
Number of Rows2
Number of Wire Entries4
PackagingBulk
Dimensions
Pitch11.1252 mm
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Curtis Industries 2002.

Electro Sonic
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-65.67%

Engineering Resources

View Evaluation kits and Reference designs for Curtis Industries 2002.

Related Parts

Descriptions

Descriptions of Curtis Industries 2002 provided by its distributors.

CURTIS TERMINAL BLOCKS
CONN BARRIER STRIP 2CIRC 0.438"
7/16 CTR TERM BLK 2 POS

Manufacturer Aliases

Curtis Industries has several brands around the world that distributors may use as alternate names. Curtis Industries may also be known as the following names:

  • CURTIS
  • CURTIS INSTRUMENTS
  • Curtis Instruments Inc
  • Curtis Ind
  • CURTIS INDUSTRIES INC
  • Curtis Block
  • CURTISS
  • CURTIS INSTR
  • Curtis Industries LLC
  • CURT
  • BLACK POINT PRODUCTS
  • CURTIS INST
  • Curtis Ins

Technical Specifications

Physical
Insulation MaterialPPO
MountChassis, Panel
Technical
Current Rating30 A
Number of Circuits2
Number of Rows2
Number of Wire Entries4
PackagingBulk
Dimensions
Pitch11.1252 mm
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Curtis Industries 2002.

Electro Sonic
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant