TE Connectivity 1546306-2

Conn;Term Strip;Barrier;2Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A98503-ND 7,486 Buy Now »
USD
1.13 0.793 0.669 0.475 0.395
Avnet
1546306-2 4,310 Buy Now »
USD
0.495 0.494 0.406 0.406 0.406
Arrow
1546306-2 1,186 Buy Now »
USD
0.445 0.399 0.375 0.369 0.368
Verical 2
1546306-2 1,592 Buy Now »
USD
0.360 0.360 0.346
1546306-2 1,186 Buy Now »
USD
0.374 0.369 0.369
Newark
07J5417 897 Buy Now »
USD
0.520 0.519 0.495 0.495 0.495
Chip One Stop Japan
C1S757100659992 1,186 Buy Now »
JPY
58.70 43.00 43.00
Mouser
571-15463062 940 Buy Now »
USD
0.520 0.520 0.447 0.396 0.396
TTI
1546306-2 676 Buy Now »
USD
0.403 0.403 0.403
Chip One Stop Global
C1S757100659992 1,592 Buy Now »
JPY
123.00 123.00 123.00 123.00 69.60
Onlinecomponents.com
15463062 478 Buy Now »
USD
0.541 0.541 0.487 0.396 0.277
Sager Electronics
1546306-2 472 Buy Now »
USD
0.314
Master Electronics
15463062 316 ··
USD
0.541 0.541 0.487 0.396 0.277
Future Electronics
1546306-2 0 ··
USD
0.410 0.370 0.370
Allied Electronics
70088615 1,168 Buy Now »
USD
0.537 0.519 0.495 0.495 0.495
PEI Genesis
1546306-2 0 ··
Farnell
7392291 893 Buy Now »
GBP
0.794 0.792 0.755 0.755 0.755
element14 APAC
7392291 1,000 Buy Now »
SGD
0.801 0.801 0.689 0.610 0.610
Electro Sonic
15463062 1,591 Buy Now »
USD
0.574 0.574 0.516 0.420 0.294
RS Components
7821952 545 Buy Now »
GBP
0.462 0.438 0.414 0.414
Avnet Europe
1546306-2 0 ··
EUR
0.337
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
1546306-2 7 Buy Now »
USD
0.230 0.230 0.230 0.230 0.230
Abacus Technologies
1546306-2 334 ··
Heilind Electronics
AMP1546306-2 0 ··
Heilind Asia
AMP1546306-2 0 ··
Tencell
1546306-2 1,696 Buy Now »
USD
0.386 0.386 0.386 0.386 0.371
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1546306-2 Contact ··
XS Micro
1546306-2 Contact ··

Descriptions

2P .374 DR BARRIER STRIP
Master Electronics
Conn Barrier Strip 2 POS 9.53mm Screw ST Panel Mount 20A/Contact
Avnet
Conn;Term Strip;Barrier;2Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
Allied Electronics
2P .374 DR BARRIER STRIP
Heilind Electronics
Conn TermStrip Barrier 2Pole 9.53mmPitch
RS Components
2P .374 DR BARRIER STRIP
Onlinecomponents.com
TERMINAL BLOCK, BARRIER, 2 POSITION, 22-12AWG
Farnell
CONN BARRIER STRIP 2CIRC 0.374"
Digi-Key
2P .374 DR BARRIER STRIP
PEI Genesis
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 20A/Contact
Chip One Stop Japan
TERMINAL BLOCK, BARRIER, 2 POSITION, 22-12AWG
Newark
TERMINAL BLOCK, BARRIER, 2 POSITION, 22-12AWG
element14 APAC
Buchanan 2 Position 9.53 mm Pitch Dual Row 22-12 AWG Dual Barrier Strip
Future Electronics
2P .374 DR BARRIER STRIP
Heilind Asia
2P .374" DR BARRIER STRIP
TE Connectivity
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 20A/Contact Carton
Sager Electronics
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 20A/Contact
Chip One Stop Global
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 20A/Contact Carton
Verical

Technical Specifications

Number of Circuits 2
RoHS Compliant
Number of Contacts 2
Contact Material Brass
Number of Rows 2
Housing Color Black
Packaging Box
ELV Compliant Compliant
Housing Material Thermoplastic
Contact Plating Tin
Current Rating 20 A
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Number of Positions 2
Size-Length 36.2 mm
Color Black
Lifecycle Status Active
Mounting Type Screw Panel
Size-Height 13.03 mm
Size-Width 21.8 mm
Pin Pitch 9.5 mm

Documents

Future Electronics
Datasheet 69 pages 9 years ago
Datasheet 2 pages 9 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 3 pages 5 years ago
Newark
Datasheet 69 pages 9 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 4 pages 2 years ago
Onlinecomponents.com
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 4 months ago

Images

Alternate Names

TYCO 1546306-2
TYCO ELECTRONICS 1546306-2
TYC 1546306-2
TE CONN 1546306-2
TYCO ELECTRONICS CORPORATION 1546306-2
TE CONNECTIVITY LTD 1546306-2
TYCO ELEC 1546306-2
TYCO ELECTRO 1546306-2
TYCO ELECTRONICS CORP 1546306-2
TYCO ELECTRONIC 1546306-2
TYCO ELE 1546306-2
TE CONNECT 1546306-2
TYCO ELECT 1546306-2
TE (Tyco) 1546306-2
TE CONNECTIV 1546306-2
TE CONNECTIVITY (TYCO) 1546306-2
TYCO POWER SYSTEMS 1546306-2
TE Connectivity / Circuit Prot 1546306-2
TYCO ELECTRONICS HK LTD 1546306-2
TE Connectivity / Circuit Protection 1546306-2
TYCO INTERNATIONAL 1546306-2
TE Connectivity Energy 1546306-2
TE SENSOR SOLUTIONS 1546306-2
TE Connectivity /CGS Brand 1546306-2
TYCO ELECTRONICS LOGISTICS AG 1546306-2
Tyco Electronics 1546306-2
TE 1546306-2
TE Connectivty 1546306-2

Search for other parts like 1546306- »