Weidmuller 2001800000

DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount
$ 198.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2001800000.

IHS

Datasheet5 pages4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-10.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerDTE6048S12
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 60 W, 1 Output, 12 V
XP PowerDTE2048S24
Module DC-DC 48VIN 1-OUT 24V 0.835A 20W 8-Pin
XP PowerDTE4048S24
Module DC-DC 48VIN 1-OUT 24V 1.67A 40W 8-Pin
1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A
Module DC-DC 24VIN 1-OUT 5V 8A 40W 8-Pin
12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712

Descriptions

Descriptions of Weidmuller 2001800000 provided by its distributors.

DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount
DC-DC Unregulated Power Supply Module, 1 Output, 120W, Hybrid
Module DC-DC 24VIN 1-OUT 24V 5A 120W
Weidmüller PRO DC/DC PRO DCDC 120W 24V 5A - 2001800000
120W 1 14V 32V 24V DIN 120mm*32mm*130mm
DC/DC DIN RAIL SUPPLY 24V 120W
DC-DC CONVERTER, 24V, 5A; Power Supply Applications:ITE & Electronic Equipment; Input Ratio:2:1; Output Power Max:120W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:5A; Output Voltage - Output 2:-RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Type = Fixed / Rated Power W = 120 / Input Voltage Min. V = 14 / Input Voltage Max. V = 32 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Efficiency % = 92 / MTBF h = 1250000 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 120 / Width mm = 32 / Height mm = 130 / Weight g = 767 / Series = Pro

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER