TE Connectivity / AMP 2-1879272-3

SMD Chip Resistor, 280 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance280 Ω
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879272-3.

Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet10 pages7 years ago
Datasheet6 pages10 years ago
Datasheet8 pages12 years ago
Datasheet6 pages12 years ago
Upverter
Datasheet11 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.277
$ 0.57
$ 0.57
Stock
1
497
497
Authorized Distributors
6
7
7
Resistance
280 Ω
280 Ω
280 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1879272-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1879272-3 provided by its distributors.

SMD Chip Resistor, 280 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision
Res Thin Film 0805 280 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Epoxy Pad SMD T/R
280 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, Holsworthy RP73

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A280RBTDF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance280 Ω
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879272-3.

Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet10 pages7 years ago
Datasheet6 pages10 years ago
Datasheet8 pages12 years ago
Datasheet6 pages12 years ago
Upverter
Datasheet11 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago