TE Connectivity / AMP 2-1624250-0

SMD Chip Resistor, 22 MOhm, ± 5%, 3 W, 5727, Wirewound, Low Ohmic
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2615
Case Code (Imperial)2615
Case Code (Metric)6438
MountSurface Mount
Technical
CompositionMetal Foil, Wirewound
FeaturesMoisture Resistant
Max Power Dissipation3 W
Number of Resistors1
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance22 mΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Dimensions
Height2.84 mm
Length6.48 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1624250-0.

Electro Sonic
Datasheet2 pages16 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing2 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1624250-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1624250-0 provided by its distributors.

SMD Chip Resistor, 22 MOhm, ± 5%, 3 W, 5727, Wirewound, Low Ohmic
Res Wirewound 0.022 Ohm 5% 3W ±50ppm/C SMD T/R
Sl3 R022 5% Taped |Cgs Te Connectivity CGSSL3R022J

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGSSL3R022J

Technical Specifications

Physical
Case/Package2615
Case Code (Imperial)2615
Case Code (Metric)6438
MountSurface Mount
Technical
CompositionMetal Foil, Wirewound
FeaturesMoisture Resistant
Max Power Dissipation3 W
Number of Resistors1
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance22 mΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Dimensions
Height2.84 mm
Length6.48 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1624250-0.

Electro Sonic
Datasheet2 pages16 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing2 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago