onsemi 1SMB5915BT3G

Zener Diode Single 3.9V 5% 7.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.9V 3W SMB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.5 V
Impedance7.5 Ω
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current25 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current25 µA
Power Dissipation550 mW
Power Rating3 W
Schedule B8541100050
Test Current96.1 mA
Tolerance5 %
Voltage Rating (DC)3.9 V
Voltage Tolerance5 %
Working Voltage3.9 V
Zener Current384 mA
Zener Voltage3.9 V
Dimensions
Height2.286 mm
Length4.5974 mm
Width3.9624 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5915BT3G.

onsemi
Datasheet6 pages12 years ago
element14 APAC
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago
Newark
Datasheet6 pages8 years ago
Jameco
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+113%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.346
$ 0.346
Stock
2,219,910
1,194,129
1,194,129
Authorized Distributors
9
7
7
Mount
-
-
-
Case/Package
SMB
SMB
SMB
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
550 mW
550 mW
550 mW
Impedance
7.5 Ω
7.5 Ω
7.5 Ω
Max Reverse Leakage Current
25 µA
25 µA
25 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMB5915BT3G.

Related Parts

Descriptions

Descriptions of onsemi 1SMB5915BT3G provided by its distributors.

Zener Diode Single 3.9V 5% 7.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.9V 3W SMB
DIODE SMD ZENER 3.9V(3.70V~4.10V) 3W SMB,(100mg),1SMB5915BT3G(LF)(T),ON SEMICONDUCTOR
Diode, Zener, Vr 3.9V, If 200mA, Pkg SMB, Vf 1.5V, Tj +150degc, Pd 3W, Ir 96.1mA
1SMB5915B Series 550 mW 200 mA 3.9 V SMT Zener Voltage Regulator
Zener Diode, 3.9V V(Z), 5%, 0.55W, Silicon, Unidirectional
3.0 W Zener Diode Voltage Regulator 3.9 V
Zener Diode, 3W, 3.9V, Smb; Zener Voltage Vz Typ:3.9V; Power Dissipation Pd:3W; Diode Case Style:Do-214Aa (Smb); Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5915BT3G.
Zener Voltage V = 3.9 / Zener Current mA = 384 / Configuration = Single / Zener Impedance Ohm = 7.5 / Power Dissipation (Pd) W = 3 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 25 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 96.1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5915BT3G.
  • 1SMB5915BT3G..

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.5 V
Impedance7.5 Ω
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current25 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current25 µA
Power Dissipation550 mW
Power Rating3 W
Schedule B8541100050
Test Current96.1 mA
Tolerance5 %
Voltage Rating (DC)3.9 V
Voltage Tolerance5 %
Working Voltage3.9 V
Zener Current384 mA
Zener Voltage3.9 V
Dimensions
Height2.286 mm
Length4.5974 mm
Width3.9624 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5915BT3G.

onsemi
Datasheet6 pages12 years ago
element14 APAC
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago
Newark
Datasheet6 pages8 years ago
Jameco
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago