onsemi 1SMB150AT3G

1SMB150A: 600 Watt SMB Transient Voltage Suppressors 150 V Unidirectional

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage167 V
Capacitance135 pF
Clamping Voltage243 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current2.5 A
Min Breakdown Voltage167 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage150 V
PackagingTape and Reel
Peak Pulse Current2.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage150 V
Dimensions
Depth3.56 mm
Height2.286 mm
Length4.32 mm
Width3.9624 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB150AT3G.

Upverter
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMB150AT3G.

Related Parts

Descriptions

Descriptions of onsemi 1SMB150AT3G provided by its distributors.

1SMB150A: 600 Watt SMB Transient Voltage Suppressors 150 V Unidirectional
Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R
ESD Suppressor TVS 16KV 2-Pin SMB T/R
TVSS,Zener,For Industrial Equip,2.5A,SMD,Solder Term,0.214"Lx0.14"Wx0.084"H | ON Semiconductor 1SMB150AT3G
Diode; Reverse Stand-Off Voltage, VRWM:25.6V; Breakdown Voltage Range:167V to 185V; Clamping Voltage Max, Vc:41.4V; Diode Configuration:Unidirectional; Diode Case Style:403A; No. of Pins:2; Power Dissipation, Pd:3W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage167 V
Capacitance135 pF
Clamping Voltage243 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current2.5 A
Min Breakdown Voltage167 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage150 V
PackagingTape and Reel
Peak Pulse Current2.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage150 V
Dimensions
Depth3.56 mm
Height2.286 mm
Length4.32 mm
Width3.9624 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB150AT3G.

Upverter
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago