MCC 1N5819-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance110 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)25 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)40 V
Max Surge Current25 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current1 mA
PolarityStandard
Reverse Recovery Time10 ns
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for MCC 1N5819-TP.

Future Electronics
Datasheet3 pages21 years ago
Datasheet3 pages21 years ago
Datasheet3 pages21 years ago
Arrow Electronics
Datasheet3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages21 years ago
Mouser
Datasheet3 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for MCC 1N5819-TP.

Related Parts

Descriptions

Descriptions of MCC 1N5819-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Rectifier Diode Schottky 40V 1A 10ns 2-Pin DO-41 T/R
1N5819 Series 1 A 40 V Through-Hole Schottky Barrier Rectifier - DO-41

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5819TP

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance110 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)25 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)40 V
Max Surge Current25 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current1 mA
PolarityStandard
Reverse Recovery Time10 ns
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for MCC 1N5819-TP.

Future Electronics
Datasheet3 pages21 years ago
Datasheet3 pages21 years ago
Datasheet3 pages21 years ago
Arrow Electronics
Datasheet3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages21 years ago
Mouser
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant