Vishay 1N5819-E3/73

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)40 V
Max Surge Current25 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current1 mA
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay 1N5819-E3/73.

_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
TME
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages9 years ago
Datasheet6 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
iiiC
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-43.49%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.099
$ 0.099
Stock
292,313
727,976
727,976
Authorized Distributors
8
10
10
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
450 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N5819-E3/73.

Related Parts

Descriptions

Descriptions of Vishay 1N5819-E3/73 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
1N5819 Series 40 V 1 A Through Hole High Frequency Schottky Rectifier - DO-204AL
CAP CER 0.1PF 50V C0G/NP0 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5819-E373
  • 1N5819E3/73
  • 1N5819E373

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)40 V
Max Surge Current25 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current1 mA
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay 1N5819-E3/73.

_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
TME
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages9 years ago
Datasheet6 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
iiiC
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago