onsemi 1N5819

Tape & Reel (TR) Through Hole Schottky Single Diode Schottky 110pF @ 4V 1MHz 1A 900mV 110pF
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Capacitance110 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage900 mV
Max Forward Surge Current (Ifsm)25 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)40 V
Max Surge Current25 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Diameter2.72 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5819.

Fairchild Semiconductor
Datasheet3 pages13 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet3 pages18 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages17 years ago
Mouser
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages17 years ago
Jameco
Datasheet4 pages16 years ago
Sierra IC
Datasheet5 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.77%

Alternate Parts

Price @ 1000
$ 6.62
$ 0.099
$ 0.099
Stock
296,508
737,581
737,581
Authorized Distributors
1
10
10
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
900 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
110 pF
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5819.

Related Parts

Descriptions

Descriptions of onsemi 1N5819 provided by its distributors.

Tape & Reel (TR) Through Hole Schottky Single Diode Schottky 110pF @ 4V 1MHz 1A 900mV 110pF
1N58 Series 600 mV 1 A 40 V Max Reverse Voltage Schottky Barrier Rectifier-DO-41
Diode Schottky Si 40V 1A 2-Pin DO-41 T/R
DIODE, SCHOTTKY, 1A, 40V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:25A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:3A; Current Ifsm:25A; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Current If Max:1A; Junction Temperature Tj Max:125°C; Package / Case:DO-41; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5819
  • 1N5819.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Capacitance110 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage900 mV
Max Forward Surge Current (Ifsm)25 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)40 V
Max Surge Current25 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Diameter2.72 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5819.

Fairchild Semiconductor
Datasheet3 pages13 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet3 pages18 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages17 years ago
Mouser
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages17 years ago
Jameco
Datasheet4 pages16 years ago
Sierra IC
Datasheet5 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago