Vishay 1N5819-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance110 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage900 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current1 mA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Diameter2.7 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N5819-E3/54.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet4 pages8 years ago
Newark
Datasheet5 pages14 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages3 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages17 years ago
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages9 years ago
TME
Datasheet4 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-3.98%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.099
$ 0.099
Stock
1,300,464
727,986
727,986
Authorized Distributors
16
10
10
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
900 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N5819-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 1N5819-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier-Axial Schottky, 1A, 40V, Vf<=0.6V, in DO-204AL Pkg
1N5819 Series 40 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL
Diode, Schottky, 1A, 40V, Do-204Al-2, Full Reel; Repetitive Peak Reverse Voltage:40V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-204Al; No. Of Pins:2Pins; Forward Voltage Max:600Mv; Product Range:- Rohs Compliant: Yes |Vishay 1N5819-E3/54.
DIODE, SCHOTTKY, 1A, 40V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:25A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:DO-204AL; No. of Pins:2; Alternate Case Style:DO-41; Current Ifsm:225A; External Depth:3mm; External Length / Height:57mm; External Width:3mm; Forward Voltage:900mV; Junction Temperature Tj Max:150°C; Package / Case:DO-204AL; Termination Type:Axial Leaded; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; RMS Input Voltage:28V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5819-E3/54.
  • 1N5819E3/54

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance110 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage900 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current1 mA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Diameter2.7 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N5819-E3/54.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet4 pages8 years ago
Newark
Datasheet5 pages14 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages3 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages17 years ago
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages9 years ago
TME
Datasheet4 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago