Diodes Inc. 1N5407G-T

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight1.09999 g
Technical
Average Rectified Current3 A
Capacitance40 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current125 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current125 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage (DC)800 V
Voltage Rating (DC)800 V
Dimensions
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5407G-T.

Newark
Datasheet3 pages12 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+23.12%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.162
$ 0.162
Stock
44,069
18,096
18,096
Authorized Distributors
7
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1 V
1 V
Reverse Voltage (DC)
800 V
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
2 µs
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N5407G-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N5407G-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
Rectifier, 800V, 3A, Do-201Ad Rohs Compliant: Yes |Diodes Inc. 1N5407G-T
DIODE GEN PURP 800V 3A DO201AD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight1.09999 g
Technical
Average Rectified Current3 A
Capacitance40 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current125 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current125 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage (DC)800 V
Voltage Rating (DC)800 V
Dimensions
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5407G-T.

Newark
Datasheet3 pages12 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeExempt
Radiation HardeningNo
RoHSCompliant