Diodes Inc. 1N4741A

Diode Zener Single 11V 5% 1W 2-Pin DO-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Impedance8 Ω
Max Operating Temperature175 °C
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4741A.

Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.055
$ 0.055
Stock
417
883,172
883,172
Authorized Distributors
2
11
11

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4741A.

Descriptions

Descriptions of Diodes Inc. 1N4741A provided by its distributors.

Diode Zener Single 11V 5% 1W 2-Pin DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Impedance8 Ω
Max Operating Temperature175 °C
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4741A.

Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant