onsemi 1N4733A_T50A

Diode Zener Single 5.1V 5% 1W 2-Pin DO-41 Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Element ConfigurationSingle
Impedance7 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current510 mA
Power Dissipation1 W
Power Rating1 W
Test Current49 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Zener Current49 mA
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for onsemi 1N4733A_T50A.

Fairchild Semiconductor
Datasheet4 pages15 years ago
Technical Drawing1 page15 years ago
Mouser
Datasheet5 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4733A_T50A.

Related Parts

Descriptions

Descriptions of onsemi 1N4733A_T50A provided by its distributors.

Diode Zener Single 5.1V 5% 1W 2-Pin DO-41 Ammo
Zener Diodes 5.1V 1W ZENER 5%
AMMO/ZENER 5.1V 5% 1 WATT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Element ConfigurationSingle
Impedance7 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current510 mA
Power Dissipation1 W
Power Rating1 W
Test Current49 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Zener Current49 mA
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for onsemi 1N4733A_T50A.

Fairchild Semiconductor
Datasheet4 pages15 years ago
Technical Drawing1 page15 years ago
Mouser
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago