Multicomp 1N4733A

齐纳二极管, 1W, 5.1V, DO-41;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature175 °C
Max Power Dissipation1 W
PackagingCut Tape
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Multicomp 1N4733A.

element14 APAC
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Newark
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages13 years ago
element14
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.054
$ 0.054
Stock
53,572
1,474,551
1,474,551
Authorized Distributors
2
11
11
Mount
-
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
-
7 Ω
7 Ω
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Multicomp 1N4733A.

Descriptions

Descriptions of Multicomp 1N4733A provided by its distributors.

齐纳二极管, 1W, 5.1V, DO-41;
Zener Diode, 1W, 5.1V, Do-41; Zener Voltage Nom:5.1V; Power Dissipation:500Mw; Diode Case Style:Do-41 (Do-204Al); No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Through Hole; Product Range:1N47Xx Series Rohs Compliant: Yes |Multicomp Pro 1N4733A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4733A.

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature175 °C
Max Power Dissipation1 W
PackagingCut Tape
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Multicomp 1N4733A.

element14 APAC
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Newark
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages13 years ago
element14
Datasheet4 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant