Diodes Inc. 1N4733A

Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41G
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Impedance7 Ω
Max Operating Temperature175 °C
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4733A.

Arrow Electronics
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+66.09%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.055
$ 0.055
Stock
6,235
1,254,430
1,254,430
Authorized Distributors
2
11
11

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4733A.

Descriptions

Descriptions of Diodes Inc. 1N4733A provided by its distributors.

Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41G

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Impedance7 Ω
Max Operating Temperature175 °C
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4733A.

Arrow Electronics
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant