onsemi 1N4148TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current3 A
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Output Current200 mA
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
TerminationAxial
Voltage75 V
Voltage Rating (DC)100 V
Dimensions
Height1.91 mm
Length6.35 mm
Outside Diameter1.85 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4148TR.

element14 APAC
Datasheet0 pages0 years ago
Datasheet7 pages2 years ago
onsemi
Datasheet6 pages6 years ago
Newark
Datasheet4 pages19 years ago
Farnell
Datasheet6 pages11 years ago
Datasheet8 pages15 years ago
Mouser
Datasheet4 pages24 years ago
TME
Datasheet7 pages6 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
Garrett
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+5.61%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.012
$ 0.012
Stock
20,011,945
24,118,762
24,118,762
Authorized Distributors
11
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4148TR.

Related Parts

Descriptions

Descriptions of onsemi 1N4148TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin DO-35 T/R
Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, DO-35 (DO-204AH), 2 Pins
1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35
SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Configuration: Single; Repetitive Peak Reverse Voltage: 100V; Average Forward Current: 200mA; Forward Voltage Max: 1V; Reverse Recovery Time: 4ns; Forw 83C2426

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 4148TR
  • 1N4148 T/R
  • 1N4148 TR
  • 1N4148-T/R
  • 1N4148-TR
  • 1N4148T/R
  • 1N4148TR.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current3 A
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Output Current200 mA
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
TerminationAxial
Voltage75 V
Voltage Rating (DC)100 V
Dimensions
Height1.91 mm
Length6.35 mm
Outside Diameter1.85 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4148TR.

element14 APAC
Datasheet0 pages0 years ago
Datasheet7 pages2 years ago
onsemi
Datasheet6 pages6 years ago
Newark
Datasheet4 pages19 years ago
Farnell
Datasheet6 pages11 years ago
Datasheet8 pages15 years ago
Mouser
Datasheet4 pages24 years ago
TME
Datasheet7 pages6 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
Garrett
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago