onsemi 1N4148TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4148TR.

element14 APAC

Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
+9.62%

CAD Models

Download onsemi 1N4148TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.015
$ 0.015
Stock
42,673,132
11,640,061
11,640,061
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4148
RECTIFIER DIODE SINGLE 2 EAR99 Diode RECTIFIER DIODE 0.15A 0.004mus 1V 150C
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N916B
Diode Ultra Fast Recovery Rectifier 100V 0.3A 2-Pin DO-35 Bulk
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N4148TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rectifier Diodes & Bridges; 1N4148TR; ON SEMICONDUCTOR; 2; 300 mA; 100 V; 5 µA
Fairchild Semiconductor 1N4148TR 75V 200mA Signal Diode (Taped)
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R
75 V 300mA Through Hole Standard Diode - DO-35 (DO-204AH)
75V 500mW 1V@10mA 8ns 300mA DO-35 Switching Diode ROHS
DIODE SMALL SIG 100V 0.2A DO35
Switching Diodes VR=75V IF=300mA Trr=4ns P=500mW DO35
DIODE SGL JUNC 100V 4.0NS DO-35 AXIAL
DIODE GEN PURP 100V 200MA DO35
100V 4.0Ns Comp Rohs Compliant: Yes
onsemi , Iout=400mA, , Vrev=100V, DO-35
SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:200mA; Forward Voltage Max:1V; Reverse Recovery Time:4ns; Forward Surge Current:4A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 4148TR
  • 1N4148 T/R
  • 1N4148 TR
  • 1N4148-T/R
  • 1N4148-TR
  • 1N4148T/R
  • 1N4148TR.