Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAV20TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV20TR.

IHS

Datasheet4 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.034
$ 0.034
Stock
59,905
2,619,006
2,619,006
Authorized Distributors
1
3
3
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemiBAV20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin DO-35 Bulk
onsemiBAV19
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35
onsemiBAY72
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi BAV20TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
200V 4A 50ns 100nA 200mA Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
DIODE GEN PURP 200V 200MA DO35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV20 T/R
  • BAV20-TR
  • BAV20/TR