onsemi 1N4148TA

Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight126.01363 mg
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current2 A
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Diameter1.91 mm
Height1.91 mm
Length4.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4148TA.

iodParts Technologies Inc.
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages6 years ago
Fairchild Semiconductor
Datasheet4 pages19 years ago
Datasheet6 pages11 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
Mouser
Datasheet4 pages24 years ago
element14 APAC
Datasheet7 pages2 years ago
TME
Datasheet7 pages6 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet4 pages19 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+95.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4148TA.

Related Parts

Descriptions

Descriptions of onsemi 1N4148TA provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin DO-35 Fan-Fold
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35
DIODE, ULTRAFAST, 300MA, 100V, DO-204AH; Diode Type:Ultrafast Recovery; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:175°C; Diode Case Style:DO-204AH; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148 TA
  • 1N4148-TA
  • 1N4148TA.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight126.01363 mg
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current2 A
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Diameter1.91 mm
Height1.91 mm
Length4.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4148TA.

iodParts Technologies Inc.
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages6 years ago
Fairchild Semiconductor
Datasheet4 pages19 years ago
Datasheet6 pages11 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
Mouser
Datasheet4 pages24 years ago
element14 APAC
Datasheet7 pages2 years ago
TME
Datasheet7 pages6 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet4 pages19 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago