Diotec 1N4148

Rectifier Diode Small Signal Switching 100V 0.2A 4ns 2-Pin DO-35 Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial
Number of Pins2
Weight167 mg
Technical
Max Operating Temperature200 °C
Min Operating Temperature-50 °C
Recovery Time4 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diotec 1N4148.

Diotec
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages11 years ago
SOS electronic
Datasheet2 pages6 years ago
TME
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+67.47%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.023
$ 0.023
Stock
2,144,675
415,636
415,636
Authorized Distributors
7
2
2
Mount
Axial
Through Hole
Through Hole
Case/Package
Axial
DO-35-2
DO-35-2
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
4 ns
4 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1N4148.

Descriptions

Descriptions of Diotec 1N4148 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.2A 4ns 2-Pin DO-35 Ammo
Switching diode, ultrafast, 0.5 A, DO35, 0.5 W
Diotec 1N4148 Silicon Diode 150mA 75V DO-35
New and Oringinal with 360 days guarantee
French Electronic Distributor since 1988

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N-4148

Technical Specifications

Physical
Case/PackageAxial
MountAxial
Number of Pins2
Weight167 mg
Technical
Max Operating Temperature200 °C
Min Operating Temperature-50 °C
Recovery Time4 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diotec 1N4148.

Diotec
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages11 years ago
SOS electronic
Datasheet2 pages6 years ago
TME
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant