Taiwan Semiconductor 1N4007G

1A 1000V Standard Recovery Rectifier
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Weight300 mg
Technical
Current Rating1 A
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Leakage Current5 µA
Output Current1 A
PolarityStandard
Power Dissipation400 mW
Reverse Recovery Time150 ns
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4007G.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet3 pages11 years ago
Newark
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+4.46%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.041
$ 0.041
Stock
126,607
6,385,441
6,385,441
Authorized Distributors
8
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor 1N4007G.

Descriptions

Descriptions of Taiwan Semiconductor 1N4007G provided by its distributors.

1A 1000V Standard Recovery Rectifier
Rectifier Diode Switching 1KV 1A 2-Pin DO-41
RECTIFIER, SINGLE, 1KV, 1A, DO-204AL; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4007 G

Technical Specifications

Physical
Number of Pins2
Weight300 mg
Technical
Current Rating1 A
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Leakage Current5 µA
Output Current1 A
PolarityStandard
Power Dissipation400 mW
Reverse Recovery Time150 ns
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4007G.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet3 pages11 years ago
Newark
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant