onsemi 1N4007

1N400 Series 1.1 V 1 A 1000 V Max Reverse Voltage Standard Rectifier - DO-41
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Breakdown Voltage1 kV
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation3 W
Reverse Voltage1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter2.72 mm
Height2.72 mm
Length5.2 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4007.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet7 pages5 years ago
Fairchild Semiconductor
Datasheet3 pages14 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages21 years ago
Future Electronics
Datasheet0 pages0 years ago
TME
Datasheet2 pages19 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
354,143
6,312,969
6,312,969
Authorized Distributors
0
12
12
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4007.

Related Parts

Descriptions

Descriptions of onsemi 1N4007 provided by its distributors.

1N400 Series 1.1 V 1 A 1000 V Max Reverse Voltage Standard Rectifier - DO-41
Cut Tape (CT) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1kV
This data sheet provides information on subminiature size axial lead mounted rectifiers for general-purpose low-power applications.
Diodes - Rectifiers - Single Standard Cut Tape (CT) 1 (Unlimited) DO-204AL, DO-41, Axial Through Hole Standard Recovery >500ns, > 200mA (Io) 1.1V @ 1A -55°C~175°C 5μA @ 1000V DIODE GEN PURP 1KV 1A DO41
DIODE, STANDARD, 1A, 1000V, DO-41; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:30A; Device Marking:1N4007; Forward Voltage:1.1V; Junction Temperature Tj Max:175°C; Package / Case:DO-41; Power Dissipation Ptot Max:2.5W; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N4007
  • 1N4007.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Breakdown Voltage1 kV
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation3 W
Reverse Voltage1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter2.72 mm
Height2.72 mm
Length5.2 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4007.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet7 pages5 years ago
Fairchild Semiconductor
Datasheet3 pages14 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages21 years ago
Future Electronics
Datasheet0 pages0 years ago
TME
Datasheet2 pages19 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago