Descriptions of Honeywell 1DM437 provided by its distributors.
Switch, Snap-In Panel Mount, SPDT, 1A @ 125 VAC, Finger Grip Plunger Act, QC
Snap Acting/Limit Switch, SPDT, Momentary, 3.05mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 1A
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Basic Switch SPDT 1A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
Snap Action Basic Switch; Actuator Style:Finger Grip Plunger; Operating Force Max:4.17N; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:1A; Leaded Process Compatible:Yes; Operating Force:4.17N ;RoHS Compliant: Yes
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and sing
MICROSWITCH, FINGER GRIP, SPDT, 1A; Contact Configuration:SPDT; Operating Force Max:4.17N; Contact Voltage AC Nom:125V; Contact Current Max:1A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuator Type:Finger Grip Plunger; Contact Configuration:SPDT; Contact Current AC Max:1A; Contact Voltage AC Max:125V; Operating Force:4.17N; Series:DM; Terminal Type:Quick Connect
HONEYWELL 1DM437 Pnl Mt Swch, 1A, SPDT, Finger Grip Plngr. More details: Industrial Snap Switch, Contact Form SPDT, Current Rating 1A, Mounting Dimension 1.12 x 0.55 In. Panel Hole, Voltage Rating 125VAC, Terminal Type Quick Connect, Actuator Length 1.25 In., Type of Actuator Finger Grip Plunger, Series DM, Max. Pretravel 0.070 In., Release Force 3.00 oz., Differential Travel 0.045 In., Over Travel 0.12 In., Length 1.25 In., Height 1.12 In., Depth 0.55 In., Operating Temp. Range -35 Degrees to 180 Degrees F, Housing Material Polyester, Standards UL, CSA
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Single Pole Double Throw (SPDT) Circuitry, 1 A at 125 Vac, Finger Grip Plunger Actuator, Gold Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.