📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 199D685X9025C1V1

Cap Tant Solid 6.8uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D685X9025C1V1.

IHS

Datasheet8 pages2 years ago

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.70%

Alternate Parts

Price @ 1000
$ 1.03
$ 0.989
$ 0.989
Stock
6,229
777
777
Authorized Distributors
5
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP685K025SCS
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk
KYOCERA AVXTAP685K025CCS
Cap Tant Solid 6.8uF 25V 10% (5 X 10.5mm) Radial 5mm 3.1 Ohm 125°C Bulk
KYOCERA AVXTAP685K025BRW
Cap Tant Solid 6.8uF 25V 10% (5 X 13mm) Radial 5mm 3.1 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 199D685X9025C1V1 provided by its distributors.

Cap Tant Solid 6.8uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Series:Tantalex; Voltage Rating:25V; Capacitor Dielectric Type:Tantalum; Package/Case:C; Lead Spacing:2.54mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric