📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 199D226X9016D1V1

Capacitor, Tantalum; 22uF; 199D Series; Radial; Case D; +/-10%; 16V; 20VDC; RoHS Compli
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D226X9016D1V1.

IHS

Datasheet8 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1550%

Alternate Parts

Price @ 1000
$ 0.99
$ 1.03
$ 1.03
Stock
8,043
142
142
Authorized Distributors
6
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP226K020SCS
Cap Tant Solid 22uF 20V 10% (7 X 10.5mm) Radial 2.5mm 1.8 Ohm 125°C Bulk
KYOCERA AVXTAP226K016SCS
Capacitor Tantalum Solid 22uF 16V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
KYOCERA AVXTAP226K016SRW
TAP Series 22uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Vishay 199D226X9016D1V1 provided by its distributors.

Capacitor, Tantalum; 22uF; 199D Series; Radial; Case D; +/-10%; 16V; 20VDC; RoHS Compli
Cap Tant Solid 22uF 16V 10% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
22UF 16V 10% 2.54MM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199D226X9016D1V1.