📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 199D156X0020DYV1

Cap Tant Solid 15uF 20V 20% (6 X 10.16mm) Radial 3.18mm 125°C Bulk
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D156X0020DYV1.

IHS

Datasheet8 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.049
$ 1.047
$ 1.047
Stock
1
3,879
3,879
Authorized Distributors
2
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP156M016CCS
Tantalum Capacitor, Tap Series, 15 F, 20%, 16 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP156M016SCS
Cap Tant Solid 15uF 16V 20% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP156M010CCS
Cap Tant Solid 15uF 10V 20% (5 X 10.5mm) Radial 5mm 3.7 Ohm 125°C Bulk

Descriptions

Descriptions of Vishay 199D156X0020DYV1 provided by its distributors.

Cap Tant Solid 15uF 20V 20% (6 X 10.16mm) Radial 3.18mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
199D156X0020Dyv1 |Vishay 199D156X0020DYV1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric