📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Sprague 199D156X0010C2V1E3

Cap Tant Solid 15uF 10V 20% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague 199D156X0010C2V1E3.

IHS

Datasheet8 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.869
$ 0.876
$ 0.876
Stock
1
1
1
Authorized Distributors
2
3
3
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP156M016BRW
Cap Tant Solid 15uF 16V 20% (5.5 X 13mm) Radial 5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP156M016HSB
Cap Tant Solid 15uF 16V 20% (5.5 X 10.5mm) Radial 6.35mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP156M006SRS
Cap Tant Solid 15uF 6.3V 20% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Ammo Pack

Descriptions

Descriptions of Sprague 199D156X0010C2V1E3 provided by its distributors.

Cap Tant Solid 15uF 10V 20% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
199D156X0010C2V1E3 Rohs Compliant: Yes |Vishay 199D156X0010C2V1E3

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE