📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 199D106X9010B1V1

Tantalum Capacitor, 10 uF, 10 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D106X9010B1V1.

IHS

Datasheet8 pages2 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.747
$ 0.787
$ 0.787
Stock
13,731
106,042
106,042
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP106K010CCS
TAP Series 10 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP106K010SRW
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP106K010CRW
TAP Series 10 uF ±10% 10 V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Vishay 199D106X9010B1V1 provided by its distributors.

Tantalum Capacitor, 10 uF, 10 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap 10uF 10VDC 10% 5 X 7.62mm RDL 2.54mm Bulk
CAPACITOR TANT, 10UF, 10V, RADIAL 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric