Phoenix Contact 1985865

Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins2
Weight2.620006 g
Technical
Connector TypeScrew
Current10 A
Current Rating13.5 A
Max Current Rating13.5 A
Max Supply Voltage200 V
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating320 V
Dimensions
Depth8.1 mm
Height10 mm
Length8.1 mm
Pitch5.08 mm
Width13.5 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985865.

Electro Sonic
Datasheet7 pages4 years ago
Newark
Datasheet5 pages7 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-58.22%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1985865.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1985865 provided by its distributors.

Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
MKDSN 1,05.02.2005,08 HT BK Printed circuit terminal block 1

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins2
Weight2.620006 g
Technical
Connector TypeScrew
Current10 A
Current Rating13.5 A
Max Current Rating13.5 A
Max Supply Voltage200 V
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating320 V
Dimensions
Depth8.1 mm
Height10 mm
Length8.1 mm
Pitch5.08 mm
Width13.5 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985865.

Electro Sonic
Datasheet7 pages4 years ago
Newark
Datasheet5 pages7 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant