TE Connectivity 193842-1

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountCable
Number of Terminals1
PlatingSilver
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating32 A
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating31 A
Max Current Rating32 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness1.02 µm
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.78 mm
Height3.78 mm
Length27.9 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 193842-1.

Newark
Datasheet98 pages16 years ago
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet11 pages13 years ago
Electro Sonic
Datasheet58 pages20 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page15 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet40 pages18 years ago

Inventory History

3 month trend:
-33.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 193842-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 193842-1 provided by its distributors.

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Contact, Socket, 14-12Awg, Crimp; Product Range:Universal Mate-N-Lok Ii Series; Contact Gender:Socket; Contact Termination Type:Crimp/Solder; Wire Size Awg Max:12Awg; Contact Plating:Silver Plated Contacts; Wire Size Awg Min:14Awg Rohs Compliant: Yes |Amp Te Connectivity 193842-1.
SKT ASSY., 2MM, 12-14 AWG Contact Type: Socket Operating Voltage: 250 VDC Sealable: No Operating Temperature Range: -40 – 105 °C Socket 250 VDC | Part Number: 193842-1 | Internal Number: 193842-1 | Alias Number: AMP-0-0193842-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 193842-1.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountCable
Number of Terminals1
PlatingSilver
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating32 A
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating31 A
Max Current Rating32 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness1.02 µm
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.78 mm
Height3.78 mm
Length27.9 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 193842-1.

Newark
Datasheet98 pages16 years ago
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet11 pages13 years ago
Electro Sonic
Datasheet58 pages20 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page15 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet40 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago