ITT / Cannon 192900-0635

Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0635.

Farnell

Datasheet1 page6 years ago
Datasheet1 page10 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+28.06%

Supply Chain

Country of OriginGermany
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial10-040599-000
Connector |Amphenol Aerospace 10-040599-000
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Amphenol IndustrialPT01SE-22-55SW(SR)
Conn Miniature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of ITT / Cannon 192900-0635 provided by its distributors.

Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
ITT CANNON TNA SERIES, FEMALE SOLDER CIRCULAR CONNECTOR CONTACT
TRIDENT SOLDER CUP SKT 13A T3P16FS1LY
CONN CONT SCKT 16AWG GOLD SLD CU
CONN SOCKET 16AWG GOLD SLDR CUP
SOLDER SOCKET, 13A, GOLD; Product Range: Trident Series; Contact Gender: Socket; Contact Termination Type: Solder; Wire Size AWG Max: 16AWG; Contact Plating: Gold Plated Contacts; For Use With: Trident Connector System; Wire Size AWG Min: -; Contact Material: Brass; Contact Resistance: 5mohm; Contact Size: 16; Contact Termination: Solder; Current Rating: 13A; Gender: Receptacle; Material: Brass; No. of Mating Cycles: 500

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3P16FS1LY
  • T3P16FS1LY.