Phoenix Contact 1917749

Connector; PCB header; 12A; 320V; 4-position; MSTBVA 2 5/ 4-G-5 08 ABGY | Phoenix Contact 1917749
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingTin
Housing ColorGrey
MountThrough Hole
Technical
Current12 A
Current Rating12 A
Number of Levels1
Number of Positions4
Number of Positions Per Level4
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1917749.

RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1917749.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1917749 provided by its distributors.

Connector;PCB header;12A;320V;4-position;MSTBVA 2 5/ 4-G-5 08 ABGY | Phoenix Contact 1917749
Pluggable Terminal Blocks 4 Pos 5.08mm pitch T hrough Hole Header
TERM BLOCK HDR 4POS VERT 5.08MM
Phoenix Contact MSTBVA 1917749 - 1917749
Phoenix MSTBVA 2,5/ 4-G-5,08 ABGY
1917749 Phoenix Contact MSTBVA 2,5/ 4-G-5,08 ABGY Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 4, Color: gray, Assembly: Soldering Manufacturer Part # 1917749 Manufacturer: Phoenix Contact Weight: 0.004 lbs/piece Availability: stock to 14 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes: This item is Non Cancelable / Non Returnable after purchase.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGrey
Contact PlatingTin
Housing ColorGrey
MountThrough Hole
Technical
Current12 A
Current Rating12 A
Number of Levels1
Number of Positions4
Number of Positions Per Level4
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1917749.

RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet3 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant