Molex 19164-0014

Splice Terminal 18-22AWG Copper Red 38.1mm Tin Perma-Seal™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
MountAdhesive
PlatingTin
Technical
GenderMale
InsulationFully Insulated Heat Shrink
Number of Wire Entries2
Schedule B8536904000
TerminationCrimp
Voltage Rating (DC)600 V
Dimensions
Length38.1 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19164-0014.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing1 page15 years ago
element14
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-49.25%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19164-0014.

Related Parts

Descriptions

Descriptions of Molex 19164-0014 provided by its distributors.

Splice Terminal 18-22AWG Copper Red 38.1mm Tin Perma-Seal™ T/R
Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier
SAA-22-18T PERMA-SEAL BUTT SPLICE TAPED | Molex Incorporated 19164-0014
Splices PERMASEAL BUTT SPLC 18-22 AWG nylon
22-18 MALE COUPLER PERMA-SEAL (SAA-9260)
Terminals BUTT-SPL 22-18 H/S RED
Terminal, Butt Splice, 22Awg, Red, 18Awg; Insulator Colour:Red; Product Range:Perma-Seal 19164 Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Insulator Material:Niac; Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19164-0014

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640014
  • 191640014

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
MountAdhesive
PlatingTin
Technical
GenderMale
InsulationFully Insulated Heat Shrink
Number of Wire Entries2
Schedule B8536904000
TerminationCrimp
Voltage Rating (DC)600 V
Dimensions
Length38.1 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19164-0014.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing1 page15 years ago
element14
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago