Molex 19017-0017

Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin Adhesive Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialPVC
MaterialBrass
MountAdhesive
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-50 °C
OrientationStraight
PackagingTape & Reel
Schedule B8536904000
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19017-0017.

Molex
Technical Drawing1 page12 years ago
Datasheet1 page19 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page21 years ago

Inventory History

3 month trend:
-22.46%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19017-0017.

Related Parts

Descriptions

Descriptions of Molex 19017-0017 provided by its distributors.

Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin Adhesive Tape and Reel
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
.250X.032 FML QD INSUL. TAPED;AA-2140T | Molex Incorporated 19017-0017
Insulkrimp PVC Insulated QUICK DISCONNECT female 18-22 AWG
NON-FULL REEL 19017-0017 250X032 FML QD INSUL
TERM, FEMALE DISCONNECT, 6.35MM X 0.81MM;
.187X.020 FEM.QD INSULKRIMP (BB-2138)
Terminal, Female Disconnect, 0.25In, Red; Product Range:Insulkrimp 19017 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19017-0017

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190170017
  • 19017-0017.
  • 190170017
  • AA-2140T
  • AA2140T

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialPVC
MaterialBrass
MountAdhesive
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-50 °C
OrientationStraight
PackagingTape & Reel
Schedule B8536904000
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19017-0017.

Molex
Technical Drawing1 page12 years ago
Datasheet1 page19 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page21 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago