Switchcraft 190

Conn 1/4"""" Stereo Plug M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact MaterialBrass
Contact PlatingNickel
Housing ColorSilver
Housing MaterialBrass
MountCable, Free Hanging
Number of Terminals3
Technical
Connector TypePlug
GenderMale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
ShieldingShielded
TerminationSolder
Dimensions
Cable Length84.9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 190.

Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet2 pages18 years ago
Newark
Datasheet2 pages19 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.43%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 190.

Related Parts

Descriptions

Descriptions of Switchcraft 190 provided by its distributors.

Conn 1/4"""" Stereo Plug M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
No. Of Contacts:-; Gender:Plug; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Brass Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 190
CONNECTOR, PHONE, PLUG, 3WAY; Connector; CONNECTOR, PHONE, PLUG, 3WAY; Connector Type:Phone; No. of Contacts:3; Gender:Plug; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:6.35mm; Connector Mounting:Cable; Connector Body Material:Metal; For Use With:12B

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact MaterialBrass
Contact PlatingNickel
Housing ColorSilver
Housing MaterialBrass
MountCable, Free Hanging
Number of Terminals3
Technical
Connector TypePlug
GenderMale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
ShieldingShielded
TerminationSolder
Dimensions
Cable Length84.9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 190.

Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet2 pages18 years ago
Newark
Datasheet2 pages19 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant