Molex 43640-0300

3.00mm (.118") Pitch Micro-Fit 3.0 Plug Housing, Single Row, with Panel Mount Ears, 3 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43640-0300 45,466 Buy Now »
USD
0.138 0.117
Chip One Stop Japan
MOLE-0045098 49,680 Buy Now »
USD
0.419 0.290 0.290 0.290
TTI
43640-0300 26,780 Buy Now »
USD
0.146 0.146 0.146
Carlton-Bates
78068786986 0 ··
Chip One Stop Global 2
C1S516500089868 4,376 Buy Now »
JPY
45.50 27.60 20.50 20.50
C1S516500450987 46,678 Buy Now »
JPY
Heilind Electronics
MOL43640-0300 35,034 Buy Now »
USD
0.143 0.143 0.143 0.143 0.119
Mouser
538-43640-0300 7,859 Buy Now »
USD
0.400 0.291 0.251 0.183 0.160
Heilind Asia
MOL43640-0300 29,941 Buy Now »
USD
0.160 0.160 0.160 0.160 0.149
Newark 2
19J5468 0 ··
USD
0.548 0.548 0.548 0.395 0.270
57H0261 2,211 Buy Now »
USD
0.208 0.191 0.191 0.176 0.153
Gopher Electronics
43640-0300 38 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
Onlinecomponents.com
436400300 13,640 Buy Now »
USD
0.171 0.171 0.148 0.139 0.119
Master Electronics
436400300 9,093 ··
USD
0.171 0.171 0.148 0.139 0.119
Dachs
43640-0300 50 ··
NEP Electronics
43640-0300 10 ··
Interstate Connecting Components
43640-0300 35,034 Buy Now »
Bisco
43640-0300 5 Buy Now »
Allied Electronics
70090866 1,250 Buy Now »
USD
0.198 0.198 0.178 0.161 0.153
Power and Signal Group
43640-0300 0 ··
Farnell
3076076 17,152 Buy Now »
GBP
0.099 0.097 0.092 0.092
element14 APAC
3076076 23,380 Buy Now »
SGD
0.185 0.185 0.185 0.185 0.185
Electro Sonic
436400300 45,466 Buy Now »
USD
0.181 0.181 0.157 0.147 0.126
Distrelec
43640-0300 3,247 Buy Now »
EUR
0.320 0.320 0.320 0.130 0.120
RS Components
4476697 10,070 Buy Now »
GBP
0.104 0.094 0.088 0.076
Avnet Europe
43640-0300 0 ··
EUR
0.338 0.338 0.338 0.123 0.104
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
43640-0300 172 Buy Now »
USD
0.784 0.392 0.235 0.235 0.235
C Plus Electronics
43640-0300 Yes Send RFQ »
PSC Electronics
43640-0300 90 Buy Now »
4 Star Electronics
436-40-0300 6 Send RFQ »
Abacus Technologies
436400300 3,446 ··
Tencell
43640-0300 1,215 Buy Now »
USD
0.145 0.145 0.145 0.145 0.143
TME
MX-43640-0300 2,411 Buy Now »
USD
0.204 0.151 0.119 0.119
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
43640-0300 Contact Send RFQ »
Bristol Electronics
43640-0300 Contact Buy Now »
North Star Micro
43640-0300 Contact ··
SemiconductorPLUS
43640-0300 Contact ··

Descriptions

MICROFIT 3.0 PLUG SR PNL MNT 3CKT
Heilind Asia
MICRO PLG HSG 03 PM V0 WIR
NEP Electronics
PLUG, IN-LINE, PANEL MOUNT, 3WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:3; Termination Method:Crimp; Contact Material:Phosphor Bronze; Series:MicroFit; Contact Plating:Nickel; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Panel; Contact Resistance:10Mohm; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:3; Voltage Rating, AC:250V; Voltage, Working:250V; Dielectric Strength:1500V/m
Farnell
Plug; wire-wire; male; PIN:3; w/o terminals; 3mm; Micro-Fit 3.0; 5A
TME
Conn Housing M 3 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0?‘????‘ Bag
Chip One Stop Global
MICRO-FIT 3.0 PLG 01X03P
TTI
MicroFit 30 Plug SR Pnl Mnt 3Ckt
Master Electronics
MicroFit 3.0 Plug SR Pnl Mnt 3Ckt
Allied Electronics
Micro-Fit 3.0™ Plug Housing, Single Row, with Panel Mount Ears, 3 Circuits
Molex
Plug Pin Housing 3P
Carlton-Bates
3.00mm (.118") Pitch Micro-Fit 3.0 Plug Housing, Single Row, with Panel Mount Ears, 3 Circuits
Power and Signal Group
PLUG, IN-LINE, PANEL MOUNT, 3WAY; Series:MicroFit; Gender:Plug; No. of Contacts:3; No. of Rows:1; Pitch Spacing:3mm; Connector Mounting:Panel; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Contact Plating:Nickel; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Phosphor Bronze; Contact Plating:Nickel; Contact Resistance:10Mohm; Contact Type:Pin; Current Rating:5A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:Panel; No. of Poles:3; No. of Ways:3; Termination Method:Crimp; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
Multipole Connector; Connector Type:Plug & Socket; Gender:Pin; No. of Contacts:3; Contact Termination:Crimp; Series:436440; Connector Type:Plug & Socket; No. of Rows:1; Pitch Spacing:3mm ;RoHS Compliant: Yes
Newark
3 way 1 row panel mount plug 3mm pitch
RS Components
MICROFIT 3.0 PLUG SR PNL MNTCKT
Heilind Electronics
MICROFIT 3.0 PLUG SR PNL MNT CKT
Interstate Connecting Components
Conn Housing M 3 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0? Bag
Verical
Male contact housing single row [Molex] 43640-0300 Male contact housing single row
Distrelec

Technical Specifications

Operating Voltage 250 V
RoHS Compliant
Contact Plating Nickel
Glow Wire Compliant Non-Compliant
Gender Male
Lead-Free Status Lead Free
Packaging Bulk
Material Polyester
Size-Height 3.86 mm
Current Rating 2.5 A
Mounting Type Panel
Number of Positions 3
Number of Contacts 3
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Halogen Free Status Not Low Halogen
Size-Width 16.89 mm
Pin Pitch 3 mm
Size-Length 9.85 mm
Lifecycle Status Active
Housing Color Black
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Number of Rows 1
Housing Material Polyester
Color Black

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 9 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 17 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Arrow
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 15 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 43640-0300
MOL 43640-0300
MLX 43640-0300
MOLE 43640-0300
MOLX 43640-0300
MOLEX INCORPORATED 43640-0300
MOLEX CONNECTOR CORPORATION 43640-0300
MOLEX CONNECTOR CORP 43640-0300
MOLEX HONG KONG CHINA LTD 43640-0300
MOLEX ELECTRONICS 43640-0300
MXA 43640-0300
MOLEX PREMISE NETWORK 43640-0300
MOLEX INTERCONNECT GMBH 43640-0300
MOLEX GMBH 43640-0300
Molex Taiwan Ltd 43640-0300
MOLEX INDUSTRIAL 43640-0300
MOELX 43640-0300
MOLEX INTERCONNECT 43640-0300
MOLEX ELEKTRONIK GMBH 43640-0300
MOLEX CONNECTOR 43640-0300
MOLEX-ETC 43640-0300
GWCONNECT BY MOLEX 43640-0300
MOLEX / Rohs 43640-0300
MOLEX JAPAN COMPANY LIMITED 43640-0300
MOLEX INDUSTRIAL HDC 43640-0300
Molex, LLC 43640-0300

Search for other parts like 43640- »