Phoenix Contact 1881383

Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 9.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881383.

element14 APAC

Datasheet8 pages9 years ago
Datasheet5 pages16 years ago

JRH Electronics

TodayComponents

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+52.68%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1778890
Terminal Block Connector; Plug; Mini; Spring Cage; 8; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1780558
TERMINAL BLOCK CONNECTOR, PLUG, MINI, IDC,8,2.5 MM,26 AWG,.4 MM
Phoenix Contact1780503
TERMINAL BLOCK CONNECTOR, PLUG, MINI, IDC,8,2.5 MM,26 AWG,.2 MM
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1881383 provided by its distributors.

Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
8 1 2.5mm Green Pluggable System Terminal Block ROHS
Pitch Spacing:2.5Mm; No. Of Positions:8Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:4A; Rated Voltage:160V; Product Range:Fk-Mc Series Rohs Compliant: Yes |Phoenix Contact FK-MC 0,5/8-ST-2,5
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FK-MC 0,5, Locking: without, type of packaging: packed in cardboard
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 2.5 / Poles = 8 / Current Rating A = 4 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CCA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Spring Clamp / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Series = FK-MC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MC 0,5/8-ST-2,5
  • FK-MC0,5/8-ST-2,5