Phoenix Contact 1863233

Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 10; Screw; 2.5 kV; PA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
MountCable, Free Hanging
Weight7.599997 g
Technical
Connector TypeScrew, Socket
Current8 A
Current Rating8 A
GenderFemale
Max Current Rating8 A
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)160 V
Dimensions
Depth19.1 mm
Height12.5 mm
Lead Pitch3.5 mm
Length35.8 mm
Pitch3.5 mm
Stripping Length7 mm
Width10.4 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1863233.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+9.22%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1863233.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1863233 provided by its distributors.

Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 10; Screw; 2.5 kV; PA
Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 8A
Pluggable Terminal Block, 10, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact MCVR 1,5/10-ST-3,5
1863233 Phoenix Contact MCVR 1.5/10-ST-3.5 Plug component, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 10, Connection type: Screw connection, Color: green Manufacturer Part # 1863233 Manufacturer: Phoenix Contact Weight: 0.0178 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCVR 1,5/10-ST-3,5
  • MCVR1,5/10-ST-3,5

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
MountCable, Free Hanging
Weight7.599997 g
Technical
Connector TypeScrew, Socket
Current8 A
Current Rating8 A
GenderFemale
Max Current Rating8 A
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)160 V
Dimensions
Depth19.1 mm
Height12.5 mm
Lead Pitch3.5 mm
Length35.8 mm
Pitch3.5 mm
Stripping Length7 mm
Width10.4 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1863233.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
ApprovalsCB, UL, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant