Phoenix Contact 1840447

Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
MountCable, Free Hanging
Weight97.999992 g
Technical
Connector TypeScrew, Socket
Current8 A
Current Rating8 A
GenderFemale
Max Current Rating8 A
Max Supply Voltage160 V
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationRight Angle
TerminationScrew
Voltage300 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)160 V
Dimensions
Depth16.1 mm
Height16.1 mm
Length35 mm
Pitch3.5 mm
Stripping Length7 mm
Width35 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840447.

Burklin Elektronik
Datasheet17 pages7 years ago
Farnell
Datasheet10 pages7 years ago
Master Electronics
Datasheet5 pages14 years ago
TodayComponents
Datasheet4 pages16 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-15.91%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1840447.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1840447 provided by its distributors.

Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 160V 10-Pos. - MC 1 5/10-ST-3 5
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product Range: MC; SVHC: Lead (15-Jan-2019); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Gender: Plug; Voltage Rating VAC: 160V; Wire Area Size Max: 1.5mm²; Wire Area Size Min: 0.14mm²; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 28AWG
1840447 Phoenix Contact MC 1,5/10-ST-3,5 Plug component, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 10, Connection type: Screw connection, Color: green Manufacturer Part # 1840447 Manufacturer: Phoenix Contact Weight: 0.0159 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/10-ST-3,5
  • MC1,5/10-ST-3,5

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
MountCable, Free Hanging
Weight97.999992 g
Technical
Connector TypeScrew, Socket
Current8 A
Current Rating8 A
GenderFemale
Max Current Rating8 A
Max Supply Voltage160 V
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationRight Angle
TerminationScrew
Voltage300 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)160 V
Dimensions
Depth16.1 mm
Height16.1 mm
Length35 mm
Pitch3.5 mm
Stripping Length7 mm
Width35 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840447.

Burklin Elektronik
Datasheet17 pages7 years ago
Farnell
Datasheet10 pages7 years ago
Master Electronics
Datasheet5 pages14 years ago
TodayComponents
Datasheet4 pages16 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, UL, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant