APEM 18545AD

Switch Push Button ON Mom DPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialStainless Steel
MountBushing, Panel
Technical
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life60 kcycles
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth12 mm
Hole Diameter6.5 mm
Length13.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 18545AD.

Master Electronics
Datasheet13 pages9 years ago
Electro Sonic
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago

Inventory History

3 month trend:
-21.21%

Engineering Resources

View Evaluation kits and Reference designs for APEM 18545AD.

Related Parts

Descriptions

Descriptions of APEM 18545AD provided by its distributors.

Switch Push Button ON Mom DPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |Apem 18545AD
SWITCH PUSHBUTTON DPDT 1A 125V
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 1 A / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = PBT / Series = 18000

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialStainless Steel
MountBushing, Panel
Technical
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life60 kcycles
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth12 mm
Hole Diameter6.5 mm
Length13.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 18545AD.

Master Electronics
Datasheet13 pages9 years ago
Electro Sonic
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant