C&K Components 8221SHZGE

Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life60 kcycles
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.54 mm
Depth11.43 mm
Hole Diameter6.35 mm
Lead Length3.94 mm
Lead Pitch4.7 mm
Length12.7 mm
Outside Diameter7.98 mm
Tab Width2.03 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8221SHZGE.

Sager Electronics
Datasheet17 pages6 years ago
Factory Futures
Datasheet17 pages12 years ago
Master Electronics
Datasheet17 pages8 years ago
Electro Sonic
Datasheet17 pages5 years ago
Datasheet8 pages10 years ago
Datasheet17 pages11 years ago
TME
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages6 years ago
Datasheet17 pages8 years ago
Datasheet5 pages15 years ago
Newark
Datasheet17 pages0 years ago

Inventory History

3 month trend:
-15.99%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8221SHZGE.

Related Parts

Descriptions

Descriptions of C&K Components 8221SHZGE provided by its distributors.

Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Switch, PNL-MNT, Pushbutton, 1A@120VAC OR 28VDC, DPDT, ON-MOM..
8020 Series DPDT On-Momentary Solder Lug Panel Mount Pushbutton Switch
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Diameter:0.122"; Actuator Style:Round; Contact Current Max:1A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
PUSHBUTTON SWITCH, DPDT, MOM; Contact Configuration:DPDT; Switch Operation:On-(On); Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:1A; Actuator Style:Round; Switch Terminals:Solder; Actuator / Cap Colour:White; SVHC:No SVHC (18-Jun-2012); Actuation Type:Round; Bush Length:6.35mm; Contact Configuration:DPDT; Contact Current AC Max:1A; Contact Current Max:1A; Contact Material:Gold over Silver; Contact Resistance Max:50mohm; Contact Resistance Voltage:2V; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Dielectric Strength VAC:1000V; External Depth:11.43mm; External Diameter:7.98mm; External Length / Height:10.41mm; External Width:12.7mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Length:3.94mm; Lead Spacing:4.7mm; No. of Electrical Operations:60000; Operating Temperature Max:75°C; Operating Temperature Min:-30°C; PCB Hole Diameter:6.35mm; Panel Cutout Diameter:5.72mm; Series:Plunger; Shaft Diameter:3.1mm; Shaft Length - Metric:5.54mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life60 kcycles
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.54 mm
Depth11.43 mm
Hole Diameter6.35 mm
Lead Length3.94 mm
Lead Pitch4.7 mm
Length12.7 mm
Outside Diameter7.98 mm
Tab Width2.03 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8221SHZGE.

Sager Electronics
Datasheet17 pages6 years ago
Factory Futures
Datasheet17 pages12 years ago
Master Electronics
Datasheet17 pages8 years ago
Electro Sonic
Datasheet17 pages5 years ago
Datasheet8 pages10 years ago
Datasheet17 pages11 years ago
TME
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages6 years ago
Datasheet17 pages8 years ago
Datasheet5 pages15 years ago
Newark
Datasheet17 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago